P8-146122H

Heilind Number:OTTP8-146122H
Manufacturer:OTTO Controls
Manufacturer Number:P8-146122H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146122H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146122H

Detailed Description

Our P8 series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-146122H) is a reliable and durable solution for your panel mount switching needs. Featuring a sleek black cap and case, this switch offers a sleek and professional appearance. With a non-illuminated design and a round dome button actuator, it provides a tactile feedback for smooth operation. The contact plating of silver and brass construction ensure excellent conductivity and longevity, with a high durability rating of 100,000 cycles. Operating at a maximum temperature of 85°C and minimum of -55°C, it is suitable for a wide range of environments. This SPDT switch has a current rating of 10A and voltage ratings of 115VAC and 28VDC, making it versatile for various applications. Suited for hi-rel applications, it guarantees performance and reliability. Upgrade your control systems with our P8 series pushbutton switch.