P8-146222A

Heilind Number:OTTP8-146222A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146222A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146222A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146222A

Detailed Description

The P8-146222A Push Button Switch from the P8 series is a reliable and durable component designed for various applications. Featuring a sleek black cap and case, this non-illuminated switch is perfect for panel mounting. The flat round button actuator, made of thermoplastic, ensures comfortable operation, while the sealed construction with an IP6K4S rating offers protection against environmental factors. With a 10A current rating and SPDT contact configuration, it guarantees efficient performance. The switch is built for longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C and compatible with both AC and DC voltages (up to 115VAC and 28VDC), it is suitable for a wide range of industrial and commercial settings. Upgrade your control systems with this high-quality, precision-engineered push button switch.