P8-146311A

Heilind Number:OTTP8-146311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146311A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-146311A. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek black case and a vibrant red cap. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The button actuator, made of thermoplastic, offers a comfortable touch and is built to last with a 100,000-cycle durability rating. Operating between -55 °C and 85 °C, and with voltage ratings of 115 VAC and 28 VDC, this switch guarantees performance in a wide range of conditions. The SPDT contact configuration and 10A current rating provide versatility for various circuit setups. Perfect for panel mounting with solder termination, this pushbutton switch is a reliable choice for control systems and automation.