P8-146311G

Heilind Number:OTTP8-146311G
Manufacturer:OTTO Controls
Manufacturer Number:P8-146311G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146311G
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-146311G

Detailed Description

The P8-146311G is a high-performance pushbutton switch designed for demanding industrial environments. Featuring a durable aluminum housing with a black finish and a red flat round button actuator, this switch is not only rugged but also visually distinct. With an IP6K8S rating, it ensures reliable operation even in harsh conditions. The SPDT contact configuration and 10A current rating make it suitable for various applications. Its sealed construction and a durability rating of 100,000 cycles guarantee long-term performance. Whether for panel mounting or solder termination, this switch offers easy installation. From its wide operating temperature range of -55°C to 85°C to its voltage ratings of 115VAC and 28VDC, it is versatile and dependable. Ideal for use in hi-rel environments, the P8 series pushbutton switch is a reliable solution for your industrial control needs.