P8-146311H

Heilind Number:OTTP8-146311H
Manufacturer:OTTO Controls
Manufacturer Number:P8-146311H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146311H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146311H

Detailed Description

Introducing the P8 series Subminiature Momentary Action Sealed Pushbutton Switch, P8-146311H. Featuring a sleek design with a Red cap color and a durable Black housing, this switch is perfect for panel mounting applications. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The Button (Dome) actuator, made of Thermoplastic, offers a comfortable and responsive touch. Operating at 115 VAC and 28 VDC, with a current rating of 10 A, it guarantees efficient functionality. The SPDT contact configuration and brass contact material provide excellent conductivity. With a durability rating of 100,000 cycles and a wide operating temperature range from -55 °C to 85 °C, this switch is built to last. Suitable for a variety of industries, it is a versatile and essential component for any project.