P8-146312A

Heilind Number:OTTP8-146312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146312A

Detailed Description

The P8 series pushbutton switch, SKU P8-146312A, is a durable and reliable component designed for demanding environments. With an IP6K8S rating, it offers exceptional protection against dust and water ingress. Its black aluminum housing and panel mount design ensure secure installation, while the thermoplastic actuator with a round, flat button provides comfortable and easy operation. Featuring a SPDT contact configuration with silver-plated brass contacts, this switch guarantees efficient conductivity. Rated for 10A at 115VAC and 28VDC, it is suitable for various applications. Whether used in industrial machinery or automotive systems, its 100,000-cycle durability ensures long-term performance. With a wide operating temperature range from -55°C to 85°C, this subminiature momentary action sealed pushbutton switch is a versatile and dependable choice for critical operations.