P8-146316H

Heilind Number:OTTP8-146316H
Manufacturer:OTTO Controls
Manufacturer Number:P8-146316H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146316H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146316H

Detailed Description

The P8-146316H Blue Round Button Sealed Pushbutton Switch, part of the P8 series, offers reliable performance in demanding environments. With an IP6K8S rating and durable aluminum housing, this switch ensures protection against dust and water ingress, making it ideal for industrial applications. Featuring a SPDT contact configuration with a silver contact plating, it guarantees efficient conductivity and a long lifespan of 100,000 cycles. The switch operates at a current rating of 10A, accommodating high-power requirements, and is suitable for both AC (115V) and DC (28V) voltage systems. Its panel mount design with solder termination allows for secure installation. The non-illuminated button, made of thermoplastic, has a dome actuator shape and offers a tactile feedback. With a wide operating temperature range from -55°C to 85°C, it performs reliably in extreme conditions. Designed for momentary action, the P8146316H switch is a dependable choice for critical control applications.