P8-146318A

Heilind Number:OTTP8-146318A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146318A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146318A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146318A

Detailed Description

Introducing the P8-146318A, a high-performance pushbutton switch from the P8 series. Featuring a sleek design with a gray cap and black case, this switch is not only visually appealing but also incredibly durable with a 100,000 cycle lifespan. With an IP6K8S rating, it offers reliable protection against dust and water ingress. The SPDT contact configuration, along with a 10A current rating and 115VAC/28VDC voltage ratings, ensure versatile functionality in various applications. The momentary action, sealed construction, and solder termination type make it ideal for demanding environments. Whether used in industrial machinery or automotive systems, this subminiature switch guarantees dependable performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control panels with the P8-146318A for seamless operation and peace of mind.