P8-146411C

Heilind Number:OTTP8-146411C
Manufacturer:OTTO Controls
Manufacturer Number:P8-146411C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146411C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146411C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-146411C. This high-performance switch features a durable construction with a black aluminum case and red thermoplastic button, ensuring reliability in various environments. With an IP6K4S rating, it offers excellent protection against dust and water ingress. The SPDT contact configuration and 10A current rating make it suitable for a wide range of applications. Gold-plated contacts guarantee efficient signal transfer, while the 100,000-cycle durability rating ensures long-lasting performance. Ideal for panel mounting, this switch operates at temperatures ranging from -55°C to 85°C, with a voltage rating of 115VAC/28VDC. Perfect for industrial and commercial use, the P8 Series pushbutton switch delivers precision control and rugged durability.