P8-146412A

Heilind Number:OTTP8-146412A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146412A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146412A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146412A

Detailed Description

Introducing the P8-146412A, a part of the P8 series, boasting a sleek black design with IP6K4S rating for superior protection. This sealed pushbutton switch features a flat round button actuator, perfect for panel mounting applications. With a current rating of 10 A and gold-plated contacts, it ensures reliable performance. The SPDT contact configuration and On-(On) switch function offer versatility. Crafted from durable aluminum and featuring a thermoplastic actuator, this switch guarantees a lifespan of 100,000 cycles. Operating between -55°C to 85°C, and compatible with 115 VAC and 28 VDC, it suits various environments. Perfect for hi-rel applications, this subminiature switch is the pinnacle of quality and functionality.