P8-146413C

Heilind Number:OTTP8-146413C
Manufacturer:OTTO Controls
Manufacturer Number:P8-146413C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146413C
Series:P8
Cap Color:Orange
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-146413C

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-146413C, is a high-performance component designed for reliable operation in demanding environments. Featuring a durable construction with an aluminum housing and thermoplastic actuator, this switch is built to withstand temperature extremes from -55°C to 85°C. The gold-plated brass contact material ensures excellent conductivity, while the SPDT contact configuration allows for versatile use. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. The flat round button actuator provides a comfortable interface, and with an IP6K4S rating, it offers protection against dust and water ingress. Ideal for panel mount installation with solder termination, this switch guarantees long-lasting performance with a durability rating of 100,000 cycles. Whether in industrial machinery or automotive systems, the P8 Series switch delivers precise and responsive control.