P8-146415C

Heilind Number:OTTP8-146415C
Manufacturer:OTTO Controls
Manufacturer Number:P8-146415C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146415C
Series:P8
Cap Color:Green
IP Rating:IP6K4S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-146415C

Detailed Description

The P8-146415C, part of the P8 series, is a rugged and reliable pushbutton switch designed for demanding environments. With a green cap and black housing, it offers a sleek and professional appearance. Featuring a sealed construction with an IP6K4S rating, it is resistant to dust and water ingress, making it ideal for outdoor or industrial use. The button is flat and round, providing a comfortable actuation experience. Gold-plated brass contacts ensure high conductivity and durability, with a rating of 100,000 cycles. The switch functions as On-(On) and has a single-pole, double-throw configuration. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it is suitable for a wide range of applications. Panel mount installation and solder termination offer easy and secure setup. Operating temperature ranges from -55°C to 85°C, further enhancing its versatility. Whether in aerospace, automotive, or industrial settings, the P8 pushbutton switch delivers performance you can rely on.