P8-146416C

Heilind Number:OTTP8-146416C
Manufacturer:OTTO Controls
Manufacturer Number:P8-146416C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146416C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146416C

Detailed Description

The P8-146416C is a high-performance subminiature momentary action sealed pushbutton switch designed for durable and reliable operation in demanding environments. Featuring a sleek blue cap and a black aluminum case, this switch is not only visually appealing but also built to withstand harsh conditions with an IP6K4S rating. The button actuator, made of thermoplastic, provides a comfortable and responsive interface for users. With a current rating of 10A, SPDT contact configuration, and gold-plated brass contacts, it ensures efficient electrical connectivity. Ideal for panel mounting and solder termination, this switch is suitable for various applications. Meeting stringent quality standards, including a durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, the P8-146416C guarantees long-lasting performance. Whether in industrial machinery, automotive systems, or aerospace equipment, this switch delivers precision control and reliability. Elevate your design with the P8 series, setting a new standard in pushbutton switches.