P8-146511A

Heilind Number:OTTP8-146511A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146511A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146511A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146511A

Detailed Description

The P8-146511A, from the P8 series, is a high-performance sealed pushbutton switch designed for reliability in demanding environments. Featuring a durable aluminum housing with a sleek black finish and a red flat round button actuator, this switch offers a tactile and responsive interface. With an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for outdoor or industrial applications. The SPDT contact configuration with gold-plated brass contacts guarantees high conductivity and longevity, with a 10A current rating for robust performance. Operating smoothly between -55°C to 85°C, it is suitable for use in a wide range of temperatures. Whether for panel mounting in machinery or control panels, this switch provides dependable operation with a 100,000 cycle durability rating. Trust the P8-146511A for efficient and long-lasting switching control in your systems.