P8-146512A

Heilind Number:OTTP8-146512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146512A

Detailed Description

The P8 series features the P8-146512A, a robust subminiature momentary action sealed pushbutton switch designed for reliability in demanding environments. With a sleek black cap and case, this switch offers a sleek and durable solution for panel mounting applications. The button, constructed from thermoplastic, boasts a round shape and flat actuator type, ensuring comfortable and efficient operation. Gold-plated brass contacts provide superior conductivity, while the SPDT contact configuration allows for versatile functionality. Rated for 10A at 115VAC and 28VDC, with an IP6K8S ingress protection rating, this switch guarantees performance in a wide range of conditions. Its aluminum housing, along with a durability rating of 100,000 cycles, makes it ideal for long-term use. Suitable for temperatures ranging from -55°C to 85°C, the P8-146512A is a reliable choice for industrial and commercial applications.