P8-146518A

Heilind Number:OTTP8-146518A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146518A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146518A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146518A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-146518A, designed for reliable performance in demanding environments. Featuring a sleek Black case with a Gray button cap, this switch is not only visually appealing but also IP6K8S rated for dust and water resistance. The durable construction, with an actuator made of Thermoplastic and housing of Aluminum, ensures longevity even in harsh conditions. The SPDT contact configuration, with gold-plated brass contacts, guarantees high conductivity. With a current rating of 10A, voltage ratings of 115VAC and 28VDC, and a wide operating temperature range from -55°C to 85°C, this switch is suitable for various applications. Its panel mount design and solder termination make installation easy. Ideal for use in aerospace, automotive, and industrial settings, this switch offers reliable performance with a 100,000 cycle durability rating. Don't compromise on quality; choose the P8 Series for your switching needs.