P8-146521A

Heilind Number:OTTP8-146521A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146521A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146521A
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-146521A

Detailed Description

Introducing the P8-146521A Pushbutton Switch from the P8 series. This high-performance switch features a durable aluminum housing in sleek black, with a vibrant red flat button for easy operation. With an IP6K8S rating, it ensures reliable performance in harsh environments. The SPDT contact configuration, along with a 10A current rating, guarantees efficient electrical control. Ideal for panel mounting, this sealed switch offers excellent durability with a 100,000 cycle lifespan. Whether in industrial or automotive applications, its wide temperature range from -55°C to 85°C, and voltage ratings of 115 VAC and 28 VDC, make it a versatile choice.Upgrade your systems with the P8146521A for dependable and long-lasting switch solutions.