P8-146522A

Heilind Number:OTTP8-146522A
Manufacturer:OTTO Controls
Manufacturer Number:P8-146522A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146522A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146522A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-146522A. Designed for reliability in demanding environments, this switch features an IP6K8S rating and a durable aluminum housing. The black button, with a flat round actuator and gold contact plating, offers a sleek and functional design. With a current rating of 10 A, voltage ratings of 115 VAC and 28 VDC, and a contact configuration of SPDT, it ensures versatile performance. Ideal for panel mounting with solder termination, it can withstand temperatures ranging from -55 °C to 85 °C. The P8 switch, with a 100,000 cycle durability rating, guarantees long-lasting operation. Perfect for applications in the aerospace, automotive, and industrial sectors, this non-illuminated pushbutton switch combines quality and performance seamlessly. Elevate your control systems with the P8 Series.