P8-146612B

Heilind Number:OTTP8-146612B
Manufacturer:OTTO Controls
Manufacturer Number:P8-146612B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146612B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146612B

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-146612B, is a versatile and durable component designed for reliable performance in a range of applications. Featuring a black button (dome) actuator with a round shape, this switch offers a tactile and responsive interface. With a contact rating of 10A, it ensures efficient power handling. The switch is panel-mounted and solder terminated, making installation easy. Constructed with a black aluminum housing and a thermoplastic actuator, it guarantees robustness and longevity. Rated for 100,000 cycles of operation, it excels in demanding environments. The SPDT contact configuration, along with a voltage rating of 115VAC and 28VDC, accommodates various circuit requirements. Whether used in industrial machinery or consumer electronics, this pushbutton switch delivers consistent performance.