P8-146622B

Heilind Number:OTTP8-146622B
Manufacturer:OTTO Controls
Manufacturer Number:P8-146622B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-146622B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-146622B

Detailed Description

Introducing the P8-146622B, a durable and reliable Subminiature Momentary Action Sealed Pushbutton Switch designed for high-performance applications. Featuring a sleek black cap and case, this switch boasts a Symbol 2 IP rating for enhanced protection. The button actuator, made of thermoplastic, offers a comfortable and responsive touch, with a round shape and 0.187-inch length. With a 10A current rating and SPDT contact configuration, it ensures efficient power control. Ideal for panel mounting, its aluminum housing and solder termination guarantee secure installation. Operating flawlessly in temperatures ranging from -55°C to 85°C, and with a durability rating of 100,000 cycles, this switch is built to last. Whether in industrial machinery or electronic devices, the P8 series delivers top-notch performance you can rely on.