P8-151312A

Heilind Number:OTTP8-151312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-151312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-151312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-151312A

Detailed Description

The P8-151312A is a reliable and durable subminiature momentary action sealed pushbutton switch designed for high-performance applications. With a black button and case color, it offers a sleek and professional appearance. Featuring IP6K8S ingress protection rating, it ensures resistance to dust and water, making it suitable for use in various environments. The switch is RoHS compliant, meeting environmental standards. Its panel mount design and screw termination type facilitate easy installation. With a current rating of 10A and contact plating in silver, it guarantees efficient and long-lasting conductivity. The SPST-NO contact configuration allows for momentary "Off-(On)" operation. Crafted with high-quality materials such as brass and aluminum, and thermoplastic actuator, this switch offers a wide operating temperature range from -55°C to 85°C. Whether in industrial, automotive, or aerospace applications, the P8-151312A ensures reliable performance, with a durability rating of 100,000 cycles. With voltage ratings of 115VAC and 28VDC, it caters to diverse power needs. In summary, this pushbutton switch, from the P8 series, is a dependable component for critical switching operations.