P8-151312D

Heilind Number:OTTP8-151312D
Manufacturer:OTTO Controls
Manufacturer Number:P8-151312D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-151312D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-151312D

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-151312D. Designed for reliability in demanding environments, this switch features a rugged aluminum housing with a sleek black case and cap color. Boasting an IP6K8S rating, it offers superior protection against dust and water ingress. The button actuator, made of durable thermoplastic, ensures tactile feedback and long-lasting performance with a 100,000 cycle durability rating. With a contact configuration of SPST-NO and a 10A current rating, it guarantees efficient power control. Suitable for panel mounting with screw termination, it operates flawlessly in temperatures ranging from -55°C to 85°C. Perfect for industrial applications requiring a high-quality sealed pushbutton switch, the P8 Series delivers exceptional performance and durability.