P8-151321C

Heilind Number:OTTP8-151321C
Manufacturer:OTTO Controls
Manufacturer Number:P8-151321C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-151321C
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Screw
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-151321C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-151321C. Featuring a sleek design with a red button cap and black aluminum housing, this switch offers reliable performance in industrial and rugged environments. With an IP6K8S rating, it ensures protection against dust and water ingress. The SPST-NO contact configuration and 10 A current rating make it suitable for a variety of applications. The durable construction, with a 100,000-cycle lifespan, guarantees long-term usability. Panel mountable and featuring a screw termination, installation is convenient. Operating in temperatures ranging from -55°C to 85°C and compatible with both 115 VAC and 28 VDC, it offers versatility. Ideal for use in machinery, automotive, and aerospace industries, this switch is a dependable choice for demanding environments.