P8-151322A

Heilind Number:OTTP8-151322A
Manufacturer:OTTO Controls
Manufacturer Number:P8-151322A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-151322A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-151322A

Detailed Description

The P8 series black Pushbutton Switch, P8-151322A, offers reliable performance in demanding environments with its IP6K8S sealing. Featuring a durable aluminum housing and a flat round button actuator, this switch is designed for panel mounting applications. With a contact rating of 10A at 115VAC and 28VDC, it ensures efficient power control. The SPST-NO contact configuration and momentary action make it ideal for various industrial uses. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it guarantees long-term functionality. Perfect for applications requiring a rugged and sealed pushbutton switch, the P8 series is a dependable choice.