P8-151332P

Heilind Number:OTTP8-151332P
Manufacturer:OTTO Controls
Manufacturer Number:P8-151332P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-151332P
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-151332P

Detailed Description

The P8-151332P, part of the P8 series, is a rugged and reliable subminiature momentary action sealed pushbutton switch designed for demanding environments. With a durable aluminum housing and IP6K8S rating, it ensures protection against water and dust ingress. The black button with a round flat actuator offers a comfortable and ergonomic interface, perfect for panel mounting applications. Featuring a contact material of brass with silver plating, it guarantees high conductivity and longevity with a durability rating of 100,000 cycles. Operating within a wide temperature range from -55°C to 85°C, and with a current rating of 10A, this switch is suitable for various industrial and commercial uses. Its SPST-NO contact configuration and screw termination make it easy to integrate into systems. Whether used in automotive, aerospace, or machinery, the P8151332P excels in performance, making it a trusted choice for critical operations.