P8-151512A

Heilind Number:OTTP8-151512A
Manufacturer:OTTO Controls
Manufacturer Number:P8-151512A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-151512A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-151512A

Detailed Description

The P8-151512A Subminiature Momentary Action Sealed Pushbutton Switch is a highly reliable component designed for demanding environments. With a durable aluminum housing and IP6K8S sealing, it ensures protection against dust and water ingress. Featuring a black button actuator made of thermoplastic, this switch offers a tactile and responsive interface. The SPST-NO contact configuration with gold-plated brass contacts guarantees excellent conductivity and longevity, rated for 100,000 cycles. Suitable for panel mounting, it operates at a wide temperature range from -55°C to 85°C, with a current rating of 10A at 115VAC or 28VDC. Ideal for applications where reliability is paramount, this switch is a key component in the P8 series, meeting the highest standards for performance and durability.