P8-151512C

Heilind Number:OTTP8-151512C
Manufacturer:OTTO Controls
Manufacturer Number:P8-151512C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-151512C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Screw
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-151512C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-151512C. This high-performance switch features a sleek black cap and case design, perfect for seamless integration into panels. With an IP6K8S rating, it ensures reliable performance even in harsh environments. The button actuator, made of durable thermoplastic, offers a comfortable and responsive touch. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration provides versatile functionality. Operating at 115 VAC and 28 VDC, with a current rating of 10A, it's suitable for a wide range of applications. With a durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, this switch combines longevity and reliability. Whether for industrial machinery, automotive systems, or aerospace technology, the P8 Series Pushbutton Switch delivers precision control you can trust.