P8-156312A

Heilind Number:OTTP8-156312A
Manufacturer:OTTO Controls
Manufacturer Number:P8-156312A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-156312A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-156312A

Detailed Description

The P8-156312A Pushbutton Switch from the P8 series is a high-performance component designed for critical applications. Featuring a sleek black cap and case, this switch boasts IP6K8S sealing for reliable performance in harsh environments. The non-illuminated button, with a flat round actuator, offers a durable solution with a 100,000-cycle lifespan. Perfect for panel mounting, it operates at 115VAC/28VDC with a 10A current rating. With a contact configuration of SPDT and brass contacts plated in silver, it ensures precise and efficient electrical connectivity. The switch, constructed with aluminum housing and thermoplastic actuator, can withstand temperatures from -55°C to 85°C, making it ideal for a wide range of industrial and commercial applications. Trust in the P8156312A for dependable and long-lasting performance.