P8-156411A

Heilind Number:OTTP8-156411A
Manufacturer:OTTO Controls
Manufacturer Number:P8-156411A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-156411A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-156411A

Detailed Description

Introducing the P8-156411A Subminiature Momentary Action Sealed Pushbutton Switch from the P8 series. Featuring a sleek design with a red cap and black housing, this high-performance switch is perfect for applications requiring durability and reliability. With an IP6K4S rating, it ensures protection against dust and water ingress. The button (flat) actuator, made of thermoplastic, offers a comfortable and responsive interface. Gold contact plating on brass ensures excellent conductivity, while the SPDT configuration allows for versatile functionality. Rated for 10A at 115VAC and 28VDC, it's suitable for a wide range of electrical systems. Whether for industrial machinery or consumer electronics, this switch guarantees long-lasting performance even in harsh environments. Upgrade to the P8-156411A for seamless operation and peace of mind.