P8-156418A

Heilind Number:OTTP8-156418A
Manufacturer:OTTO Controls
Manufacturer Number:P8-156418A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-156418A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.25 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-156418A

Detailed Description

The P8-156418A, part of the P8 series, is a robust and reliable pushbutton switch designed for demanding environments. With a durable aluminum housing and IP6K4S sealing, it offers excellent protection against dust and water ingress. The sleek black case and gray cap give it a professional look, while the gold-plated brass contacts ensure efficient and long-lasting performance. This switch is ideal for panel mounting and features a flat round button actuator for easy operation. Rated for 10A at 115VAC or 28VDC, it guarantees reliable power control. Its SPDT contact configuration and momentary action make it versatile for various applications. With a wide operating temperature range from -55°C to 85°C and a durability rating of 100,000 cycles, it's a dependable choice for industrial, automotive, and aerospace use. Upgrade to the P8-156418A for premium quality in your electronic systems.