P8-161311B

Heilind Number:OTTP8-161311B
Manufacturer:OTTO Controls
Manufacturer Number:P8-161311B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-161311B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-161311B

Detailed Description

Introducing the P8-161311B, a robust and reliable pushbutton switch from the P8 series. With a sleek black case and a vibrant red cap, this switch not only stands out visually but also offers superior performance. Boasting an IP6K8S rating, it ensures protection against dust and water ingress, making it ideal for various industrial applications. The button, featuring a durable thermoplastic actuator, provides a comfortable tactile response. Operating at a current rating of 10A and voltages up to 115VAC/28VDC, it is suitable for high-power circuits. The SPST-NO contact configuration guarantees a reliable connection. With a lifespan of 100,000 cycles and a wide temperature range from -55°C to 85°C, this switch is built to last in harsh environments. Perfect for panel mounting, its quick-connect termination simplifies installation. Whether for automotive, aerospace, or other demanding industries, the P8-161311B ensures seamless and long-lasting performance.