P8-166322H

Heilind Number:OTTP8-166322H
Manufacturer:OTTO Controls
Manufacturer Number:P8-166322H
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-166322H
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Dome)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Quick Connect
Actuator Shape:Round
Cap Color:Black
Actuator Length:.187 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-166322H

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, P8-166322H, is a high-performance component designed for demanding environments. With a rugged aluminum housing and black thermoplastic actuator, this switch ensures durability and reliable operation. Featuring a black dome button actuator and SPDT contact configuration, it offers precise On-(On) switching functionality. Rated for 10A at 115VAC and 28VDC, with an IP6K8S ingress protection rating, it guarantees safe and efficient performance. Panel mountable with quick connect termination, it's easy to install in various applications. Ideal for industrial and commercial use, it's a versatile solution for control panels, machinery, and more. With a 100,000-cycle durability rating and an operating temperature range of -55°C to 85°C, this switch delivers long-lasting, consistent operation, making it a reliable choice for critical systems.