P8-311111A

Heilind Number:OTTP8-311111A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311111A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311111A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311111A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-311111A. Designed for precise control in demanding environments, this switch features a sleek button with a red cap and silver case. With a durable aluminum housing and thermoplastic actuator, it ensures reliable performance even in extreme temperatures ranging from -55°C to 85°C. The SPST-NO contact configuration and brass contact material guarantee efficient conductivity, while the silver contact plating enhances longevity, rated for 100,000 cycles. Ideal for panel mounting with solder termination, it offers a 10A current rating and operates at 115VAC or 28VDC. Perfect for applications requiring a momentary, non-illuminated switch, the P8 Pushbutton Switch combines precision engineering with durability. Elevate your control systems with this high-quality component.