P8-311111C

Heilind Number:OTTP8-311111C
Manufacturer:OTTO Controls
Manufacturer Number:P8-311111C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311111C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311111C

Detailed Description

Introducing the P8 series red Pushbutton Switch, a versatile component designed for reliable performance in various applications. Featuring a flat round button actuator, this switch is perfect for panel mounting. With a durable aluminum housing and thermoplastic actuator, it ensures longevity even in harsh environments. The SPST-NO contact configuration and 10A current rating make it suitable for handling moderate electrical loads. Operating smoothly with a 100,000 cycles durability rating, it guarantees consistent functionality. Whether used in industrial machinery or consumer electronics, this subminiature momentary action sealed switch is a dependable choice. With voltage ratings of 115VAC and 28VDC, it offers flexibility in power requirements. Trust in the P8 Pushbutton Switch for seamless control and reliability.