P8-311111G

Heilind Number:OTTP8-311111G
Manufacturer:OTTO Controls
Manufacturer Number:P8-311111G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311111G
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311111G

Detailed Description

Introducing the P8-311111G, a durable and versatile push button switch designed for reliability in various applications. With a sleek red cap and silver case, this switch adds a pop of color while offering a seamless panel mount installation. Featuring a flat round button actuator made of thermoplastic, it ensures comfortable and efficient operation. The SPST-NO contact configuration guarantees a reliable connection, while the brass contact material with silver plating enhances conductivity. With a 10A current rating and 100,000 cycle durability, this switch is built to last. Whether used in industrial machinery or consumer electronics, its wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC make it suitable for diverse environments. Upgrade your systems with the P8 series push button switch, where quality meets performance.