P8-311112A

Heilind Number:OTTP8-311112A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311112A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311112A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311112A

Detailed Description

Introducing the P8-311112A, a sleek and reliable pushbutton switch from the P8 series. Featuring a Black cap and Silver case, this non-illuminated switch is perfect for a variety of applications. With a durable aluminum housing and thermoplastic actuator, it ensures longevity and performance. The Button (Flat) actuator with a Round shape offers easy operation. Rated for 10A and 115VAC/28VDC, it guarantees efficient power control. The SPST-NO configuration and Off-(On) switch function provide versatility. Ideal for panel mounting with solder termination, this subminiature switch is designed for a temperature range of -55°C to 85°C. With a high durability rating of 100,000 cycles, it promises reliability in every use case. Upgrade your control systems with the P8311112A Pushbutton Switch.