P8-311112B

Heilind Number:OTTP8-311112B
Manufacturer:OTTO Controls
Manufacturer Number:P8-311112B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311112B
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311112B

Detailed Description

The P8-311112B is a high-quality pushbutton switch from the P8 series, featuring a sleek design with a black cap and silver case. Designed for non-illuminated applications, this switch operates with a button (dome) actuator in a round shape, providing a satisfying tactile feedback. With a current rating of 10A, it offers reliable performance and is suitable for a wide range of panel-mounting setups. The contact plating of silver and brass contact material ensure efficient electrical conductivity. Constructed with durable aluminum housing and thermoplastic actuator material, this switch is built to last, with a durability rating of 100,000 cycles. It offers a single-pole, single-throw normally open configuration, making it ideal for Off-(On) functions. With a wide operating temperature range from -55°C to 85°C and voltage ratings of 115VAC and 28VDC, the P8-311112B is a versatile and dependable choice for various industrial and commercial applications.