P8-311112C

Heilind Number:OTTP8-311112C
Manufacturer:OTTO Controls
Manufacturer Number:P8-311112C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311112C
Series:P8
Cap Color:Black
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-311112C

Detailed Description

The P8-311112C Push Button Switch from the P8 series is a high-performance component designed for reliable operation in various applications. Featuring a sleek black button with a flat round actuator, this switch exudes modernity. Its durable construction, with a thermoplastic actuator and aluminum housing, ensures longevity even in demanding environments. With a current rating of 10A and contact plating of silver, it guarantees efficient electrical connectivity. Operating at temperatures ranging from -55°C to 85°C and supporting both AC (115V) and DC (28V) voltages, it offers versatility. The SPST-NO contact configuration and Off-(On) switch function provide precise control. Ideal for panel mounting with a solder termination, this switch is perfect for industrial, automotive, and consumer electronics applications.