P8-311113A

Heilind Number:OTTP8-311113A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311113A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311113A
Series:P8
Cap Color:Orange
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.25 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Unsealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-311113A

Detailed Description

The P8-311113A is a durable and reliable subminiature momentary action sealed pushbutton switch from the P8 series. Featuring an orange button with a flat round actuator, this switch is designed for panel mount installation. With a current rating of 10A, it ensures efficient performance in various applications. The silver contact plating and brass contact material guarantee excellent conductivity and longevity, with a durability rating of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with voltage ratings of 115VAC and 28VDC, this switch is suitable for both AC and DC systems. Its SPST-NO contact configuration offers a single-pole, single-throw normally open connection, ideal for momentary control functions. The switch, made of aluminum housing and thermoplastic actuator material, is unsealed and terminates via solder. Perfect for applications requiring a reliable pushbutton switch, the P8-311113A is a versatile choice in the Push Button Switches category.