P8-311118D

Heilind Number:OTTP8-311118D
Manufacturer:OTTO Controls
Manufacturer Number:P8-311118D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311118D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311118D

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch with SKU P8-311118D. This high-quality switch features a durable design suitable for demanding environments, with a housing made of aluminum and a thermoplastic actuator. The gray button with a round dome shape offers a comfortable actuation experience. Ideal for panel mounting, it boasts a current rating of 10A and contact plating in silver, ensuring reliable conductivity. The SPST-NO contact configuration guarantees seamless operation. With a voltage rating of 115VAC and 28VDC, it is versatile for various applications. The P8 switch, with a lifespan of 100,000 cycles, is built to last, with an operating temperature range from -55°C to 85°C, making it suitable for a wide range of environments. Perfect for industrial and commercial use, this switch is a dependable choice for your control needs.