P8-311122E

Heilind Number:OTTP8-311122E
Manufacturer:OTTO Controls
Manufacturer Number:P8-311122E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311122E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Unsealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311122E

Detailed Description

The P8 series Push Button Switch, SKU P8-311122E, offers reliable performance in a compact design. Featuring a flat black button actuator with a round shape and a non-illuminated panel mount setup, this switch is ideal for various applications. With a 10A current rating, silver contact plating, and brass contact material, it ensures efficient conductivity. The aluminum housing and thermoplastic actuator material guarantee durability, with a 100,000 cycle lifespan. Operating at temperatures ranging from -55°C to 85°C, and with AC and DC voltage ratings of 115V and 28V respectively, it offers versatility. This SPST-NO configuration switch is solder terminated, making it easy to install. Perfect for high reliability applications, the P8 Push Button Switch is a dependable choice.