P8-311211A

Heilind Number:OTTP8-311211A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311211A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311211A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311211A

Detailed Description

Introducing the P8 Series Sealed Pushbutton Switch ( P8-311211A), a durable and reliable component for your panel mount applications. Featuring a flat round red button actuator with a non-illuminated design, this switch is perfect for industrial settings. With an IP6K4S rating, it offers protection against dust and water ingress, ensuring long-term performance. The brass contacts with silver plating guarantee high conductivity, while the aluminum housing and thermoplastic actuator material provide durability. Operating at a maximum temperature of 85°C and a minimum of -55°C, this switch is suitable for a wide range of environments. Rated for 100,000 cycles, it offers lasting functionality. With a current rating of 10A and voltage ratings of 115VAC and 28VDC, it meets various power requirements. The SPST-NO contact configuration and Off-(On) switch function make it versatile for different applications. Trust in the P8 Series for quality and performance in push-button switches.