P8-311211C

Heilind Number:OTTP8-311211C
Manufacturer:OTTO Controls
Manufacturer Number:P8-311211C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311211C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311211C

Detailed Description

The P8 Series P8-311211C Subminiature Momentary Action Sealed Pushbutton Switch is a reliable and durable component boasting an IP6K4S rating for superior protection against dust and water ingress. Featuring a red button and a sleek silver case, this switch is not only functional but also visually appealing. With a current rating of 10A and a contact material of brass with silver plating, it ensures efficient and long-lasting performance. Ideal for panel mounting, this switch is suitable for a wide range of applications. With a contact configuration of SPST-NO and a voltage rating of 115VAC/28VDC, it offers versatility in usage. The switch is designed for a maximum operating temperature of 85°C and a minimum of -55°C, making it suitable for use in various environmental conditions. Known for its high durability with a rating of 100,000 cycles, this pushbutton switch is a dependable choice for any project.