P8-311212A

Heilind Number:OTTP8-311212A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311212A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311212A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311212A

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-311212A), a reliable and durable component for your electronic applications. With a sleek black cap and silver case, this switch not only looks sleek but also boasts an IP6K4S rating for dust and moisture resistance. The flat round button actuator ensures comfortable operation, while the brass contacts plated with silver guarantee efficient performance. Suitable for panel mounting and featuring solder termination, installation is a breeze. Rated for 10A at 115VAC or 28VDC, this switch is ideal for a wide range of voltage applications. With a lifespan of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, you can trust in its longevity and reliability. Upgrade your control systems with the P8 Series Pushbutton Switch, the perfect blend of form and function.