P8-311219E

Heilind Number:OTTP8-311219E
Manufacturer:OTTO Controls
Manufacturer Number:P8-311219E
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311219E
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311219E

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-311219E. Designed for reliability and durability, this switch features a white flat round button actuator and a sleek silver aluminum housing. With an IP6K4S rating, it offers excellent protection against dust and water ingress, making it ideal for a variety of applications. The SPST-NO contact configuration, along with a 10A current rating, ensures efficient performance. Operating seamlessly at temperatures ranging from -55°C to 85°C, it guarantees reliability even in harsh environments. Panel mountable with solder termination, this switch is easy to install. Don't settle for anything less than the best in pushbutton switches – choose the P8 Series for quality you can trust.