P8-311221C

Heilind Number:OTTP8-311221C
Manufacturer:OTTO Controls
Manufacturer Number:P8-311221C
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311221C
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311221C

Detailed Description

Introducing the P8 Series Subminiature Momentary Action Sealed Pushbutton Switch, SKU P8-311221C. This high-performance switch features a durable design with a red button, making it easily identifiable in any setting. With an IP6K4S rating, it ensures reliable operation even in harsh environments. The button, made of thermoplastic, offers a comfortable actuation with a round shape and flat surface. Ideal for panel mounting, it boasts a contact plating of silver for excellent conductivity. Operating at 115VAC or 28VDC, with a current rating of 10A, it is suitable for various applications. The SPST-NO contact configuration and Off-(On) switch function provide precise control. With a temperature range from -55°C to 85°C, this switch guarantees performance in extreme conditions. Trust in its 100,000 cycle durability for long-lasting use. Upgrade your control systems with this reliable and efficient pushbutton switch.