P8-311222A

Heilind Number:OTTP8-311222A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311222A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311222A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311222A

Detailed Description

The P8-311222A is a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. Featuring a sleek black cap and a durable silver case, this switch is designed for reliability in demanding environments with an IP6K4S rating. The flat round button actuator with a 0.25-inch length provides a comfortable and efficient user experience. With a current rating of 10A, brass contact material with silver plating, and a contact configuration of SPST-NO, it ensures optimal electrical conductivity. Ideal for panel mounting with solder termination, this switch is suitable for a wide range of applications. Its aluminum housing and thermoplastic actuator guarantee durability, with a lifespan of 100,000 cycles. Operating at temperatures ranging from -55°C to 85°C and accommodating voltages up to 115VAC and 28VDC, the P8-311222A combines robust construction with reliable performance, making it a dependable choice for industrial and commercial use.