P8-311311A

Heilind Number:OTTP8-311311A
Manufacturer:OTTO Controls
Manufacturer Number:P8-311311A
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311311A
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.25 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311311A

Detailed Description

Introducing the P8-311311A, a high-performance subminiature momentary action sealed pushbutton switch from the P8 series. Designed for reliability in demanding environments, this switch features a durable aluminum housing with a sleek silver case and a vibrant red cap. With an IP6K8S rating, it ensures protection against dust and water ingress, while its SPST-NO contact configuration and 10A current rating guarantee efficient operation. The flat round button actuator, made of thermoplastic, offers comfortable usage, and with a 100,000 cycle durability rating, this switch is built to last. Ideal for panel mounting, it has a solder termination type and can handle voltage ratings of up to 115VAC and 28VDC. From industrial machinery to automotive applications, the P8-311311A is the perfect choice for reliable and responsive switching.