P8-311311D

Heilind Number:OTTP8-311311D
Manufacturer:OTTO Controls
Manufacturer Number:P8-311311D
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311311D
Series:P8
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Silver
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Dome)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.187 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):100,000 Cycles
Mounting Style:Panel Mount
Current Rating:10 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP8-311311D

Detailed Description

Introducing the P8-311311D, part of the P8 series, a robust and reliable pushbutton switch designed for demanding environments. With a striking red cap and silver casing, this switch boasts an IP6K8S rating, ensuring protection against water and dust ingress. Its non-illuminated design is ideal for applications where visibility is key. The button actuator, made of durable thermoplastic, offers a comfortable and responsive touch. Featuring a SPST-NO contact configuration, this switch provides reliable performance with a 10A current rating. Panel mount installation and solder termination make it easy to integrate into your system. With a high durability rating of 100,000 cycles and operating temperatures ranging from -55°C to 85°C, the P8 pushbutton switch is the perfect choice for industrial and automotive applications requiring a sealed and long-lasting control solution.