P8-311311G

Heilind Number:OTTP8-311311G
Manufacturer:OTTO Controls
Manufacturer Number:P8-311311G
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Sealed Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P8-311311G
Series:P8
Cap Color:Red
IP Rating:IP6K8S
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:10 A
Mounting Style:Panel Mount
Actuator Length:.187 in
Contact Plating:Silver
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):100,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP8-311311G

Detailed Description

The P8 Series Subminiature Momentary Action Sealed Pushbutton Switch ( P8-311311G) is a durable and reliable component designed for high-quality performance. Featuring a flat red button actuator with a round shape, this switch offers a tactile interface for users. With a robust IP6K8S rating and a silver aluminum housing, it ensures protection against dust and water ingress, making it ideal for demanding environments. The SPST-NO contact configuration and 10A current rating allow for efficient power control. Operating between -55°C to 85°C, it guarantees functionality in extreme temperatures. Suitable for panel mounting with solder termination, this switch is perfect for various applications, from industrial machinery to consumer electronics. Trust in the P8 Series for seamless operation and longevity.